Part Details for MCP14A0454-E/MS by Microchip Technology Inc
Overview of MCP14A0454-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP14A0454-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0804
|
Newark | 4.5A Dual Non-Inv Matched, High-Speed, Low-Side Mosfet Driver 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP14A0454-E/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
MCP14A0454-E/MS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1600 | Buy Now |
DISTI #
MCP14A0454-E/MS
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP Tube - Rail/Tube (Alt: MCP14A0454-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
579-MCP14A0454E/MS
|
Mouser Electronics | Gate Drivers Dual 4.5A, Both ChA & ChB are non-inverted output RoHS: Compliant | 223 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
MCP14A0454-E/MS
|
Microchip Technology Inc | Dual 4.5A, Both ChA & ChB are non-inverted output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2100 Alternates Available |
|
$1.1200 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Non-Inv 8-Pin MSOP Tube | 2100 Factory Stock |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
MCP14A0454-E/MS
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP Tube - Rail/Tube (Alt: MCP14A0454-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
MCP14A0454-E/MS
|
TME | IC: driver, MOSFET gate driver, MSOP8, 4.5A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$1.2900 / $1.7100 | RFQ |
|
Ameya Holding Limited | 2244 |
|
RFQ |
Part Details for MCP14A0454-E/MS
MCP14A0454-E/MS CAD Models
MCP14A0454-E/MS Part Data Attributes:
|
MCP14A0454-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0454-E/MS
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-03-22 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.031 µs | |
Turn-on Time | 0.027 µs | |
Width | 3 mm |
Alternate Parts for MCP14A0454-E/MS
This table gives cross-reference parts and alternative options found for MCP14A0454-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0454-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0454-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0454-E/MS vs MCP14A0454-E/MSVAO |
MCP14A0454T-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0454-E/MS vs MCP14A0454T-E/MSVAO |