Part Details for MCP14A0454T-E/MNY by Microchip Technology Inc
Overview of MCP14A0454T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP14A0454T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0806
|
Newark | 4.5A Dual Non-Inv Matched, High-Speed, Low-Side Mosfet Driver 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP14A0454T-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
MCP14A0454T-E/MNYCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2610 In Stock |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
MCP14A0454T-E/MNY
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin TDFN T/R - Tape and Reel (Alt: MCP14A0454T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
579-MCP14A0454TE/MNY
|
Mouser Electronics | Gate Drivers 4.5A Dual Non-Inv Matched, High-speed, Low-side MOSFET Driver RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
MCP14A0454T-E/MNY
|
Microchip Technology Inc | Dual 4.5A, Both ChA & ChB are non-inverted output, Projected EOL: 2044-03-22 RoHS: Compliant pbFree: Yes |
7775 Alternates Available |
|
$1.1600 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Non-Inv 8-Pin TDFN EP T/R RoHS: Compliant | 6600 Factory Stock |
|
$1.0900 / $2.9900 | Buy Now |
|
NAC | 4.5A Dual Non-Inv Matched, High-speed, Low-side MOSFET Driver - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
MCP14A0454T-E/MNY
|
Avnet Silica | (Alt: MCP14A0454T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Driver 4.5A 2-OUT Non-Inv 8-Pin TDFN EP T/R RoHS: Compliant | 6600 Factory Stock |
|
$1.0900 / $2.9900 | Buy Now |
Part Details for MCP14A0454T-E/MNY
MCP14A0454T-E/MNY CAD Models
MCP14A0454T-E/MNY Part Data Attributes
|
MCP14A0454T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0454T-E/MNY
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-03-22 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.031 µs | |
Turn-on Time | 0.027 µs | |
Width | 2 mm |
Alternate Parts for MCP14A0454T-E/MNY
This table gives cross-reference parts and alternative options found for MCP14A0454T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0454T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0455-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0455-E/MS |
MCP14A0453T-E/MNY | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0453T-E/MNY |
MCP14A0455T-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0455T-E/MS |
MCP14A0454T-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0454T-E/MS |
MCP14A0453T-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0453T-E/MS |
MCP14A0453-E/SN | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0453-E/SN |
MCP14A0453-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0453-E/MS |
MCP14A0455-E/MNY | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0455-E/MNY |
MCP14A0453-E/MNY | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0453-E/MNY |
MCP14A0455T-E/MNY | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0454T-E/MNY vs MCP14A0455T-E/MNY |