There are no models available for this part yet.
Overview of MCP14A0455T-E/MS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Motor control systems
Price & Stock for MCP14A0455T-E/MS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC0813
|
Newark | 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, Msop-8 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP14A0455T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now | |
DISTI #
MCP14A0455T-E/MSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
251 In Stock |
|
$1.1600 / $1.5500 | Buy Now | |
DISTI #
MCP14A0455T-E/MS
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP T/R - Tape and Reel (Alt: MCP14A0455T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1600 / $1.5500 | Buy Now | |
DISTI #
579-MCP14A0455TE/MS
|
Mouser Electronics | Gate Drivers 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, MSOP-8 RoHS: Compliant | 2492 |
|
$1.1500 / $1.3500 | Buy Now | |
DISTI #
MCP14A0455T-E/MS
|
Microchip Technology Inc | 4.5A Dual MOSFET driver with low threshold input, Projected EOL: 2044-03-22 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$1.1200 / $1.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 7500 Factory Stock |
|
$1.0700 / $2.2400 | Buy Now | ||
DISTI #
30643885
|
Verical | Driver 4.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1745 | Americas - 1250 |
|
$0.2588 | Buy Now | |
NAC | 4.5A Dual MOSFET Driver with Low Threshold Input - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.2500 / $1.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 7500 Factory Stock |
|
$1.0700 / $2.2400 | Buy Now |
CAD Models for MCP14A0455T-E/MS by Microchip Technology Inc
Part Data Attributes for MCP14A0455T-E/MS by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2018-03-22
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
4.5 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
1.1 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
0.046 µs
|
Turn-on Time
|
0.05 µs
|
Width
|
3 mm
|
Alternate Parts for MCP14A0455T-E/MS
This table gives cross-reference parts and alternative options found for MCP14A0455T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0455T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0455-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0455T-E/MS vs MCP14A0455-E/MS |