There are no models available for this part yet.
Overview of MCP14A0455T-E/MSVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MCP14A0455T-E/MSVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
579-CP14A0455TEMSVAO
|
Mouser Electronics | Gate Drivers | 2500 |
|
$1.8400 | Buy Now | |
DISTI #
MCP14A0455T-E/MSVAO
|
Microchip Technology Inc | 4.5A Dual MOSFET driver with low threshold input, Projected EOL: 2044-06-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.6300 | Buy Now |
CAD Models for MCP14A0455T-E/MSVAO by Microchip Technology Inc
Part Data Attributes for MCP14A0455T-E/MSVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MSOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
4.5 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
1.1 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
0.046 µs
|
Turn-on Time
|
0.05 µs
|
Width
|
3 mm
|
Alternate Parts for MCP14A0455T-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP14A0455T-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0455T-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0454-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0455T-E/MSVAO vs MCP14A0454-E/MNYVAO |
UCC27523D | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SOIC -40 to 140 | Texas Instruments | MCP14A0455T-E/MSVAO vs UCC27523D |
UCC27523DSDR | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SON -40 to 140 | Texas Instruments | MCP14A0455T-E/MSVAO vs UCC27523DSDR |
MCP14A0454T-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0455T-E/MSVAO vs MCP14A0454T-E/MNYVAO |
MCP14A0454-E/SN | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0455T-E/MSVAO vs MCP14A0454-E/SN |
MCP14A0454T-E/MNY | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0455T-E/MSVAO vs MCP14A0454T-E/MNY |
UCC27523DGNR | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-HVSSOP -40 to 140 | Texas Instruments | MCP14A0455T-E/MSVAO vs UCC27523DGNR |
MCP14A0454-E/SNVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0455T-E/MSVAO vs MCP14A0454-E/SNVAO |
MCP14A0453-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0455T-E/MSVAO vs MCP14A0453-E/MS |
UCC27523DSDT | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SON -40 to 140 | Texas Instruments | MCP14A0455T-E/MSVAO vs UCC27523DSDT |