Part Details for MCP14A0601-E/MS by Microchip Technology Inc
Overview of MCP14A0601-E/MS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP14A0601-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6756
|
Newark | 6.0A Single Inverting Mosfet Driver, Msop8 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP14A0601-E/MS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
MCP14A0601-E/MS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
160 In Stock |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP14A0601-E/MS
|
Avnet Americas | 6.0A SINGLE INVERTING MOSFET DRIVER MSOP8 - Rail/Tube (Alt: MCP14A0601-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
579-MCP14A0601-E/MS
|
Mouser Electronics | Gate Drivers 6.0A Single Inverting MOSFET Driver, MSOP8 RoHS: Compliant | 1600 |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
MCP14A0601-E/MS
|
Microchip Technology Inc | 6.0A Single Inverting MOSFET Driver, MSOP, Projected EOL: 2044-10-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Inv 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.9890 / $1.2030 | Buy Now |
|
NAC | 6.0A Single Inverting MOSFET Driver, MSOP8 - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.2400 / $1.5200 | Buy Now |
|
Master Electronics | Driver 6A 1-OUT Inv 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.9890 / $1.2030 | Buy Now |
Part Details for MCP14A0601-E/MS
MCP14A0601-E/MS CAD Models
MCP14A0601-E/MS Part Data Attributes
|
MCP14A0601-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0601-E/MS
Microchip Technology Inc
IC MOSFET DRIVER 6A 8MSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3 mm |