-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MOSFET DRIVER 6A 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6762
|
Newark | 6.0A Single Non-Inverting Mosfet Driver, Soic8 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP14A0602-E/SN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
MCP14A0602-E/SN-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
324 In Stock |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP14A0602-E/SN
|
Avnet Americas | 6.0A SINGLE NON-INVERTING MOSFET DRIVER SOIC8 - Bulk (Alt: MCP14A0602-E/SN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
579-MCP14A0602-E/SN
|
Mouser Electronics | Gate Drivers 6.0A Single Non-inverting MOSFET Driver, SOIC8 RoHS: Compliant | 446 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP14A0602-E/SN
|
Microchip Technology Inc | 6.0A Single Non-inverting MOSFET Driver, SOIC8, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9700 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Non-Inv 8-Pin SOIC N Tube | 9800 Factory Stock |
|
$0.9890 / $1.2030 | Buy Now |
DISTI #
MCP14A0602-E/SN
|
Avnet Americas | 6.0A SINGLE NON-INVERTING MOSFET DRIVER SOIC8 - Bulk (Alt: MCP14A0602-E/SN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP14A0602-E/SN
|
TME | IC: driver, MOSFET gate driver, SO8, 6A, Ch: 1, 4.5÷18V Min Qty: 1 | 17 |
|
$1.8300 / $2.3900 | Buy Now |
|
Ameya Holding Limited | IC: driver, MOSFET gate driver, SO8, 6A, Channels: 1, 4.5÷18V | 9800 |
|
RFQ | |
|
NAC | 6.0A Single Non-inverting MOSFET Driver, SOIC8 - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7800 |
|
$1.2400 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0602-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0602-E/SN
Microchip Technology Inc
IC MOSFET DRIVER 6A 8SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP14A0602-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0602-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4429S | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, SOIC-8 | Calogic Inc | MCP14A0602-E/SN vs AS4429S |