-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A PUSH-PULL BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4811
|
Newark | Ic, dual Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP14E5-E/P Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
MCP14E5-E/P-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
86 In Stock |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
MCP14E5-E/P
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Lo Side Inv/Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: MCP14E5-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
579-MCP14E5-E/P
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET Driver RoHS: Compliant | 0 |
|
$2.0000 / $2.6300 | Order Now |
DISTI #
MCP14E5-E/P
|
Microchip Technology Inc | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
3995 Alternates Available |
|
$1.9100 / $2.6300 | Buy Now |
DISTI #
70414308
|
RS | MOSFET Driver 4.5A Dual High-Speed PDIP8 | Microchip Technology Inc. MCP14E5-E/P RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Future Electronics | MCP14E Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.1400 / $2.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.0400 | Buy Now |
|
Bristol Electronics | 4850 |
|
RFQ | ||
DISTI #
MCP14E5-E/P
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Lo Side Inv/Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: MCP14E5-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14E5-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14E5-E/P
Microchip Technology Inc
4 A PUSH-PULL BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.11 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP14E5-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E5-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E4T-E/MF | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E5-E/P vs MCP14E4T-E/MF |
MCP14E4-E/P | 4 A PUSH-PULL BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP14E5-E/P vs MCP14E4-E/P |
MCP14E3-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E5-E/P vs MCP14E3-E/SN |
MCP14E4T-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E5-E/P vs MCP14E4T-E/SN |
MCP14E4T-E/SNVAO | Push-Pull Based MOSFET Driver, 4A, PDSO8 | Microchip Technology Inc | MCP14E5-E/P vs MCP14E4T-E/SNVAO |
MCP14E5-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E5-E/P vs MCP14E5-E/SN |
MCP14E5T-E/SN | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN, -40C to +125C, 8-SOIC 150mil, T/R | Microchip Technology Inc | MCP14E5-E/P vs MCP14E5T-E/SN |
MCP14E5T-E/MF | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN, -40C to +125C, 8-DFN, T/R | Microchip Technology Inc | MCP14E5-E/P vs MCP14E5T-E/MF |
MCP14E5TE/MF | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E5-E/P vs MCP14E5TE/MF |
MCP14E4-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E5-E/P vs MCP14E4-E/SN |