-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2003
|
Newark | Mosfet Driver, 2A, 8Pdip, Driver Configuration:Low Side, Peak Output Current:2A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:45Ns, Output Delay:45Ns, Operating Temperature Rohs Compliant: Yes |Microchip MCP14E7-E/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$2.0400 / $2.6900 | Buy Now |
DISTI #
41T4125
|
Newark | Mosfet Driver, Dip-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Driver Case Style:Dip, Input Type:Non-Inverting, Source Current:2A, Sink Current:2A, Supply Voltage Min:4.5Vrohs Compliant: Yes |Microchip MCP14E7-E/P Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
MCP14E7-E/P-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
146 In Stock |
|
$1.9600 / $2.5900 | Buy Now |
DISTI #
MCP14E7-E/P
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: MCP14E7-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9600 / $2.5900 | Buy Now |
DISTI #
579-MCP14E7-E/P
|
Mouser Electronics | Gate Drivers 3A MOSFET Driver RoHS: Compliant | 123 |
|
$1.9600 / $2.5900 | Buy Now |
DISTI #
MCP14E7-E/P
|
Microchip Technology Inc | 2AMP DUAL NON-INVERTING WITH ENABLE POWER DRIVER, Projected EOL: 2039-03-28 RoHS: Compliant pbFree: Yes |
2220 Alternates Available |
|
$1.8800 / $2.5900 | Buy Now |
DISTI #
70048201
|
RS | IC, MOSFET DRIVER, 2A NON-INVERTING, DUAL OUTPUT, -40 TO 125C, PDIP-8 | Microchip Technology Inc. MCP14E7-E/P RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.5900 | RFQ |
|
Future Electronics | MCP14E Series 2.0 A Dual Non- Inverting Power MOSFET Driver - PDIP8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.1200 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Driver 2A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant | 2220 Factory Stock |
|
$1.6600 / $1.9900 | Buy Now |
|
Ameya Holding Limited | MCP14E Series 2.0 A Dual Non- Inverting Power MOSFET Driver - PDIP8 | 2340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14E7-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14E7-E/P
Microchip Technology Inc
2 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP14E7-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E7-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E7T-E/MF | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E7-E/P vs MCP14E7T-E/MF |
MCP14E8T-E/MF | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E7-E/P vs MCP14E8T-E/MF |
MCP14E8-E/MF | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E7-E/P vs MCP14E8-E/MF |
MIC4100YM-TR | 2A HALF BRDG BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MCP14E7-E/P vs MIC4100YM-TR |
MIC4100YM | 2A HALF BRDG BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MCP14E7-E/P vs MIC4100YM |
MIC4100BM | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | MCP14E7-E/P vs MIC4100BM |
MCP14E8-E/SN | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E7-E/P vs MCP14E8-E/SN |
MCP14E6-E/SN | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E7-E/P vs MCP14E6-E/SN |
MCP14E8T-E/SN | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E7-E/P vs MCP14E8T-E/SN |
MCP14E7-E/SN | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E7-E/P vs MCP14E7-E/SN |