Part Details for MCP1501-12E/SN by Microchip Technology Inc
Overview of MCP1501-12E/SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MCP1501-12E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1501-12E/SN-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
145 In Stock |
|
$0.6500 / $0.8500 | Buy Now |
DISTI #
MCP1501-12E/SN
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Rail/Tube (Alt: MCP1501-12E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.8500 | Buy Now |
DISTI #
579-MCP1501-12E/SN
|
Mouser Electronics | Voltage References High Prec Buffered Voltage Reference RoHS: Compliant | 858 |
|
$0.6500 / $0.8500 | Buy Now |
DISTI #
MCP1501-12E/SN
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3700 Alternates Available |
|
$0.6200 / $0.8500 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 1.2V 20mA 8-Pin SOIC N Tube RoHS: Compliant |
700 In Stock 4100 Factory Stock |
|
$0.6220 / $0.6470 | Buy Now |
DISTI #
MCP1501-12E/SN
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Rail/Tube (Alt: MCP1501-12E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.8500 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 1.25V 8SOIC | 3700 |
|
RFQ | |
DISTI #
MCP1501-12E/SN
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Rail/Tube (Alt: MCP1501-12E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.8500 | Buy Now |
|
NAC | High Precision Buffered Voltage Reference - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 3000 |
|
$0.6900 / $0.8500 | Buy Now |
|
Master Electronics | V-Ref Precision 1.2V 20mA 8-Pin SOIC N Tube RoHS: Compliant |
700 In Stock 4100 Factory Stock |
|
$0.6220 / $0.6470 | Buy Now |
Part Details for MCP1501-12E/SN
MCP1501-12E/SN CAD Models
MCP1501-12E/SN Part Data Attributes
|
MCP1501-12E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501-12E/SN
Microchip Technology Inc
THREE TERM VOLTAGE REFERENCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 1.2513 V | |
Output Voltage-Min | 1.2488 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for MCP1501-12E/SN
This table gives cross-reference parts and alternative options found for MCP1501-12E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501-12E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1501T-12E/SN | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1501-12E/SN vs MCP1501T-12E/SN |