-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE TERM VOLTAGE REFERENCE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4451
|
Newark | Volt Ref, 1.25V, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:1.25V, Initial Accuracy:0.1%, Temperature Coefficient:± 10Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:6Pins, Rohs Compliant: Yes |Microchip MCP1501T-12E/CHY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3272 |
|
$0.9130 / $0.9560 | Buy Now |
DISTI #
98Y8943
|
Newark | 50 Ppm 0.1% Voltage Reference 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1501T-12E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
DISTI #
MCP1501T-12E/CHYCT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5629 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MCP1501T-12E/CHY
|
Avnet Americas | V-Ref Precision 1.25V 20mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1501T-12E/CHY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
579-MCP1501T-12E/CHY
|
Mouser Electronics | Voltage References Precision Buffered Voltage Reference RoHS: Compliant | 4977 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MCP1501T-12E/CHY
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2044-01-05 RoHS: Compliant pbFree: Yes |
1326 Alternates Available |
|
$0.5800 / $0.8100 | Buy Now |
|
Future Electronics | Voltage References Precision Buffered Voltage Reference RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6000 / $0.6200 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 1.2V 20mA 6-Pin SOT-23 T/R | 0 |
|
$0.6540 / $0.7640 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
|
NAC | Precision Buffered Voltage Reference - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6500 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1501T-12E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-12E/CHY
Microchip Technology Inc
THREE TERM VOLTAGE REFERENCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 1.2513 V | |
Output Voltage-Min | 1.2488 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP1501T-12E/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501T-12E/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1501T-12E/CHYVAO | Three Terminal Voltage Reference, 1 Output, 1.25V, PDSO6 | Microchip Technology Inc | MCP1501T-12E/CHY vs MCP1501T-12E/CHYVAO |