-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC VREF SERIES 1.8V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5986
|
Newark | 50 Ppm 0.1% Voltage Reference 8 Wdfn 2X2X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP1501T-18E/RW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
MCP1501T-18E/RWCT-ND
|
DigiKey | IC VREF SERIES 0.1% 8WDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4352 In Stock |
|
$0.6700 / $0.8900 | Buy Now |
DISTI #
MCP1501T-18E/RW
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Tape and Reel (Alt: MCP1501T-18E/RW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8900 | Buy Now |
DISTI #
579-MCP1501T-18E/RW
|
Mouser Electronics | Voltage References High Prec Buffered Voltage Reference RoHS: Compliant | 4072 |
|
$0.6700 / $0.8900 | Buy Now |
DISTI #
MCP1501T-18E/RW
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.6400 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6870 | Buy Now |
|
Onlinecomponents.com | Voltage Reference - Series - Fixed Output - 20mA 1.8V Output - ±0.1% Tolerance - 50ppm/°C - 2 to 5.5V Input - 8-WDFN (2x2) - Surface Mount - T&R. RoHS: Compliant |
3000 In Stock 6000 Factory Stock |
|
$0.6300 / $0.6570 | Buy Now |
DISTI #
67586922
|
Verical | V-Ref Precision 1.8V 20mA 8-Pin WDFN EP T/R Min Qty: 500 Package Multiple: 500 Date Code: 2307 | Americas - 3000 |
|
$0.8676 / $0.9125 | Buy Now |
DISTI #
MCP1501T-18E/RW
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Tape and Reel (Alt: MCP1501T-18E/RW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8900 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1501T-18E/RW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-18E/RW
Microchip Technology Inc
IC VREF SERIES 1.8V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 1.8018 V | |
Output Voltage-Min | 1.7982 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP1501T-18E/RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501T-18E/RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1501T-18E/SN | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1501T-18E/RW vs MCP1501T-18E/SN |