Part Details for MCP1501T-20E/SN by Microchip Technology Inc
Overview of MCP1501T-20E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MCP1501T-20E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5990
|
Newark | 50 Ppm 0.1% Voltage Reference 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP1501T-20E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1501T-20E/SN-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 | Buy Now |
DISTI #
MCP1501T-20E/SN
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Tape and Reel (Alt: MCP1501T-20E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
579-MCP1501T-20E/SN
|
Mouser Electronics | Voltage References High Prec Buffered Voltage Reference RoHS: Compliant | 0 |
|
$0.6400 / $0.8400 | Order Now |
DISTI #
MCP1501T-20E/SN
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2039-12-17 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.6100 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 2.048V 20mA 8-Pin SOIC N T/R RoHS: Compliant | 3300 Factory Stock |
|
$0.5710 / $1.1960 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | High Precision Buffered Voltage Reference - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1501T-20E/SN
|
Avnet Silica | HIGH PRECISION BUFFERED VOLTAGE REFERENCE (Alt: MCP1501T-20E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1501T-20E/SN
MCP1501T-20E/SN CAD Models
MCP1501T-20E/SN Part Data Attributes:
|
MCP1501T-20E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-20E/SN
Microchip Technology Inc
THREE TERM VOLTAGE REFERENCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for MCP1501T-20E/SN
This table gives cross-reference parts and alternative options found for MCP1501T-20E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501T-20E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL21080CIH320Z-TK | 300nA NanoPower Voltage References with 2.048 VOUT, SOT23, /Reel | Renesas Electronics Corporation | MCP1501T-20E/SN vs ISL21080CIH320Z-TK |
MCP1501T-20E/CHY | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1501T-20E/SN vs MCP1501T-20E/CHY |
MCP1501T-20E/CHYVAO | Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO6 | Microchip Technology Inc | MCP1501T-20E/SN vs MCP1501T-20E/CHYVAO |