-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6167
|
Newark | Volt Ref, Series, 2.5V, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP1502T-25E/CHY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2913 |
|
$0.9670 / $1.2800 | Buy Now |
DISTI #
52AJ5350
|
Newark | 50 Ppm 0.1% Voltage Reference 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1502T-25E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9300 | Buy Now |
DISTI #
71AJ7490
|
Newark | Volt Ref, Series, 2.5V, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:2.5V, Initial Accuracy:0.1%, Temperature Coefficient:± 5Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:6Pinsrohs Compliant: Yes |Microchip MCP1502T-25E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3500 | Buy Now |
DISTI #
150-MCP1502T-25E/CHYCT-ND
|
DigiKey | IC 7 PPM 0.1% VOLTAGE REFERENCE Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
296 In Stock |
|
$0.9300 / $1.2300 | Buy Now |
DISTI #
MCP1502T-25E/CHY
|
Avnet Americas | Voltage Reference, AEC-Q100, Series - Fixed, ± 5ppm/°C, 2.5 V, 0.1 %, SOT-23-6, -40 °C to 125 °C - Tape and Reel (Alt: MCP1502T-25E/CHY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.2300 | Buy Now |
DISTI #
579-MCP1502T-25E/CHY
|
Mouser Electronics | Voltage References Precision Buffered Voltage Reference | 3976 |
|
$0.9300 / $1.2300 | Buy Now |
DISTI #
MCP1502T-25E/CHY
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2049-09-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1300 / $1.3700 | Buy Now | |
DISTI #
MCP1502T-25E/CHY
|
TME | IC: voltage reference source, 2.5V, ±0.1%, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$1.4300 / $1.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1502T-25E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1502T-25E/CHY
Microchip Technology Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |