Part Details for MCP1502T-45E/CHY by Microchip Technology Inc
Overview of MCP1502T-45E/CHY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MCP1502T-45E/CHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7854
|
Newark | 50 Ppm 0.1% Voltage Reference 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1502T-45E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
150-MCP1502T-45E/CHYCT-ND
|
DigiKey | 7 PPM 0.1% VOLTAGE REFERENCE Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8182 In Stock |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP1502T-45E/CHY
|
Avnet Americas | Voltage Reference Precision 4.5V 20mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1502T-45E/CHY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
579-MCP1502T-45E/CHY
|
Mouser Electronics | Voltage References Precision Buffered Voltage Reference | 2360 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP1502T-45E/CHY
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2049-01-11 RoHS: Compliant pbFree: Yes |
6460 Alternates Available |
|
$1.1000 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9890 / $1.1520 | Buy Now |
|
Ameya Holding Limited | 6460 |
|
RFQ | ||
|
NAC | 7 ppm 0.1% Voltage Reference, 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.2200 / $1.5100 | Buy Now |
DISTI #
MCP1502T-45E/CHY
|
Avnet Silica | Voltage Reference Precision 4.5V 20mA 6-Pin SOT-23 T/R (Alt: MCP1502T-45E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1502T-45E/CHY
MCP1502T-45E/CHY CAD Models
MCP1502T-45E/CHY Part Data Attributes
|
MCP1502T-45E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1502T-45E/CHY
Microchip Technology Inc
Three Terminal Voltage Reference, 1 Output, 4.5V, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 4.5045 V | |
Output Voltage-Min | 4.4995 V | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.011111% | |
Width | 1.6 mm |