Part Details for MCP1502T-50E/CHYVAO by Microchip Technology Inc
Overview of MCP1502T-50E/CHYVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1502T-50E/CHYVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1502T-50E/CHYVAOTR-ND
|
DigiKey | 7 PPM 0.1% VOLTAGE REFERENCE Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2867 / $1.3362 | Buy Now |
DISTI #
579-MCP1502T50ECHYV
|
Mouser Electronics | Voltage References 7 ppm 0.1% Voltage Reference RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
MCP1502T-50E/CHYVAO
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2049-01-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.7900 | Buy Now |