Part Details for MCP1600-E01AE30 by NVIDIA
Overview of MCP1600-E01AE30 by NVIDIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1600-E01AE30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27172011
|
Arrow Electronics | DAC Passive Cable 1.5m 30AWG QSFP28 to QSFP28 PL-PL Mellanox® Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | Americas - 38 |
|
$196.4775 / $218.0745 | Buy Now |
DISTI #
78437974
|
Verical | DAC Passive Cable 1.5m 30AWG QSFP28 to QSFP28 PL-PL Mellanox® Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$196.4775 / $218.0745 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |