Part Details for MCP1603-120I/MC by Microchip Technology Inc
Overview of MCP1603-120I/MC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1603-120I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1603-120I/MC-ND
|
DigiKey | IC REG BUCK 1.2V 500MA 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$1.4000 | Buy Now |
DISTI #
MCP1603-120I/MC
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1603-120I/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0700 / $1.4000 | Buy Now |
DISTI #
579-MCP1603-120I/MC
|
Mouser Electronics | Switching Voltage Regulators 2.0MHz 0.5A SyncBuck PFM PWM Reg RoHS: Compliant | 0 |
|
$1.0700 / $1.4000 | Order Now |
DISTI #
MCP1603-120I/MC
|
Microchip Technology Inc | 2.0 MHZ 500 MA SYNCHROUS BUCK REGULATOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
70568686
|
RS | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg | Microchip Technology Inc. MCP1603-120I/MC RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive 8-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$0.9290 / $1.0830 | Buy Now |
DISTI #
MCP1603-120I/MC
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1603-120I/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0700 / $1.4000 | Buy Now |
DISTI #
MCP1603-120I/MC
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1603-120I/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0700 / $1.4000 | Buy Now |
|
NAC | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Tube | 0 |
|
$1.1400 / $1.4000 | Buy Now |
Part Details for MCP1603-120I/MC
MCP1603-120I/MC CAD Models
MCP1603-120I/MC Part Data Attributes
|
MCP1603-120I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1603-120I/MC
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | VSOF, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.236 V | |
Output Voltage-Min | 1.164 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP1603-120I/MC
This table gives cross-reference parts and alternative options found for MCP1603-120I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1603-120I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1603LT-120I/OS | 0.5 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-5 | Microchip Technology Inc | MCP1603-120I/MC vs MCP1603LT-120I/OS |
MCP1603T-120I/OS | 0.5 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-5 | Microchip Technology Inc | MCP1603-120I/MC vs MCP1603T-120I/OS |