Part Details for MCP1603BT-330I/OS by Microchip Technology Inc
Overview of MCP1603BT-330I/OS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1603BT-330I/OS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1603BT-330I/OSCT-ND
|
DigiKey | 2.0MHZ, 0.5A, SYNCH-BUCK PFM/PWM Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
579-MCP1603BT-330IOS
|
Mouser Electronics | Microchip Technology 2.0 MHZ 500 MA SYNCHROUS BUCK REGULATOR RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
MCP1603BT-330I/OS
|
Microchip Technology Inc | 2.0 MHZ 500 MA SYNCHROUS BUCK REGULATOR, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
11055 Alternates Available |
|
$0.9700 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
|
Ameya Holding Limited | 2699 |
|
RFQ | ||
DISTI #
MCP1603BT-330I/OS
|
EBV Elektronik | TSOT-5 /I/ 2MHz 500mA Synchronous PFM/PWM Buck Regulator (Alt: MCP1603BT-330I/OS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 9000 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
Part Details for MCP1603BT-330I/OS
MCP1603BT-330I/OS CAD Models
MCP1603BT-330I/OS Part Data Attributes
|
MCP1603BT-330I/OS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1603BT-330I/OS
Microchip Technology Inc
MCP1603BT-330I/OS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |