Part Details for MCP1603LT-150I/OS by Microchip Technology Inc
Overview of MCP1603LT-150I/OS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1603LT-150I/OS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2942
|
Newark | Ic,smps Controller,voltage-Mode,tsop,5Pin,plastic Rohs Compliant: Yes |Microchip MCP1603LT-150I/OS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP1603LT-150I/OS-ND
|
DigiKey | IC REG BUCK 1.5V 500MA TSOT23-5 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
MCP1603LT-150I/OS
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin TSOT T/R - Tape and Reel (Alt: MCP1603LT-150I/OS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-MCP1603LT-150IOS
|
Mouser Electronics | Switching Voltage Regulators 2.0MHz 0.5A Synch- Buck PFM/PWM Reg RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
MCP1603LT-150I/OS
|
Microchip Technology Inc | 2.0 MHZ 500 MA SYNCHROUS BUCK REGULATOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5838 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
DISTI #
70568656
|
RS | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg | Microchip Technology Inc. MCP1603LT-150I/OS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $1.8720 | Buy Now |
DISTI #
77911195
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 Min Qty: 41 Package Multiple: 1 | Americas - 148 |
|
$1.8507 / $1.9225 | Buy Now |
DISTI #
MCP1603LT-150I/OS
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin TSOT T/R - Tape and Reel (Alt: MCP1603LT-150I/OS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
Part Details for MCP1603LT-150I/OS
MCP1603LT-150I/OS CAD Models
MCP1603LT-150I/OS Part Data Attributes:
|
MCP1603LT-150I/OS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1603LT-150I/OS
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.545 V | |
Output Voltage-Min | 1.455 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MCP1603LT-150I/OS
This table gives cross-reference parts and alternative options found for MCP1603LT-150I/OS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1603LT-150I/OS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3410BESC6-1.5#TR | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | MCP1603LT-150I/OS vs LTC3410BESC6-1.5#TR |
LTC3410BESC6-1.5#PBF | LTC3410B - 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | MCP1603LT-150I/OS vs LTC3410BESC6-1.5#PBF |
LTC3410BESC6-1.5#TRMPBF | 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70 | Analog Devices Inc | MCP1603LT-150I/OS vs LTC3410BESC6-1.5#TRMPBF |
LTC3410BESC6-1.5#TRPBF | 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70 | Analog Devices Inc | MCP1603LT-150I/OS vs LTC3410BESC6-1.5#TRPBF |
LTC3410BESC6-1.5 | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | MCP1603LT-150I/OS vs LTC3410BESC6-1.5 |
LTC3410BESC6-1.5#PBF | 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70 | Analog Devices Inc | MCP1603LT-150I/OS vs LTC3410BESC6-1.5#PBF |
LTC3410BESC6-1.5#TRM | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | MCP1603LT-150I/OS vs LTC3410BESC6-1.5#TRM |
LTC3410BESC6-1.5 | IC 0.63 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Switching Regulator or Controller | Linear Technology | MCP1603LT-150I/OS vs LTC3410BESC6-1.5 |