-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1726
|
Newark | Dc-Dc Converter, 500Khz, Dfn-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, Output Current:50Ma, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip MCP1624-I/MC Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
MCP1624-I/MC-ND
|
DigiKey | IC REG PIC MICROCTRLR 1OUT 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
975 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP1624-I/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.35V to 5.5V 8-Pin DFN EP - Bulk (Alt: MCP1624-I/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
579-MCP1624IMC
|
Mouser Electronics | Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconn & PW RoHS: Compliant | 2775 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP1624-I/MC
|
Microchip Technology Inc | 500 kHz, 150 mA Syn. Boost, Output Disconnect & PWM/PFM enabled, Projected EOL: 2034-08-09 RoHS: Compliant pbFree: Yes |
9450 Alternates Available |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
70452841
|
RS | 500 kHz,150 mA Syn. Boost, Output Disconnect &PWM/PFM enabled8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. MCP1624-I/MC RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP Tube RoHS: Compliant | 9450 Factory Stock |
|
$0.4232 / $0.5075 | Buy Now |
DISTI #
MCP1624-I/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.35V to 5.5V 8-Pin DFN EP - Bulk (Alt: MCP1624-I/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $0.6400 | Buy Now |
|
Ameya Holding Limited | IC BOOST REG PWM/PFM 8DFN | 9450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1624-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1624-I/MC
Microchip Technology Inc
SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 630 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |