-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY CHARGE CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8674
|
Newark | Dc-Dc Switching Boost Step Up Regulator, Adjustable, 350Mv-5.5Vin, 1.8V-5.5Vout, 225Maout, Sot-23-8 Rohs Compliant: Yes |Microchip MCP16252T-I/CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23964 |
|
$0.6140 / $0.8010 | Buy Now |
DISTI #
18X0243
|
Newark | Dc-Dc Converter, Boost, Adjustable, 500Khz, Sot-23-6, Topology:Synchronous Boost (Step Up), Input Voltage Min:350Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP16252T-I/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6600 | Buy Now |
DISTI #
85W9044
|
Newark | Dc-Dc Converter, Boost, Adjustable, 500Khz, Sot-23-6, Full Reel, Topology:Synchronous Boost (Step Up), Input Voltage Min:350Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP16252T-I/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
MCP16252T-I/CHCT-ND
|
DigiKey | IC REG BOOST ADJ 100MA SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1183 In Stock |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
MCP16252T-I/CH
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Boost (Step Up), Single Output, 1.8V to 5.5V, 225 mA, 500 kHz, 6 Pins, SOT-23 - Tape and Reel (Alt: MCP16252T-I/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
579-MCP16252T-I/CH
|
Mouser Electronics | Switching Voltage Regulators Low Quiescent current Synchronous boost Cnvtr.131K Iso RoHS: Compliant | 20793 |
|
$0.5690 / $0.7000 | Buy Now |
DISTI #
V72:2272_06440561
|
Arrow Electronics | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2312 Container: Cut Strips | Americas - 5773 |
|
$0.6861 / $0.7678 | Buy Now |
DISTI #
MCP16252T-I/CH
|
Microchip Technology Inc | Low Quiescent current Synchronous boost Cnvtr.131K Iso, Projected EOL: 2039-04-01 RoHS: Compliant pbFree: Yes |
389 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
DISTI #
70431564
|
RS | 6 SOT-23 T/RLow Iq Boost Switching Regulator, Input to Output Bypass | Microchip Technology Inc. MCP16252T-I/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | MCP16252 Series 5.5 V Low Quiescent Current Synchronous boost Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16252T-I/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16252T-I/CH
Microchip Technology Inc
BATTERY CHARGE CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP16252T-I/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16252T-I/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16252T-I/MNY | BATTERY CHARGE CONTROLLER | Microchip Technology Inc | MCP16252T-I/CH vs MCP16252T-I/MNY |