There are no models available for this part yet.
Overview of MCP1630T-E/MC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1630T-E/MC by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K0124
|
Newark | Ic, smps Controller, current/Voltage, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1630T-E/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 | Buy Now | |
DISTI #
MCP1630T-E/MC-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2900 | Buy Now | |
DISTI #
MCP1630T-E/MC
|
Avnet Americas | Current Mode PWM Controller 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1630T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2900 / $1.7100 | Buy Now | |
DISTI #
579-MCP1630T-E/MC
|
Mouser Electronics | Switching Controllers High Speed PWM PIC attach RoHS: Compliant | 0 |
|
$1.2900 | Order Now | |
DISTI #
MCP1630T-E/MC
|
Microchip Technology Inc | PIC HIGH SPEED PULSE WIDTH MODULATOR, Projected EOL: 2034-09-06 RoHS: Compliant pbFree: Yes |
18800 Alternates Available |
|
$1.2400 / $1.7100 | Buy Now | |
DISTI #
70569457
|
RS | IC REG CTRLR PWN VM 8-DFN | Microchip Technology Inc. MCP1630T-E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ | |
Future Electronics | MCP1630 Series, Switching Controllers High Speed PWM - 8-Lead DFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now | ||
Onlinecomponents.com | Current Mode PWM Controller 1000kHz Automotive 8-Pin DFN EP T/R RoHS: Compliant | 19800 Factory Stock |
|
$1.1500 / $3.1600 | Buy Now | ||
NAC | High Speed PWM, I Mode - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 16500 |
|
$1.3800 / $1.6900 | Buy Now | ||
DISTI #
MCP1630T-E/MC
|
Avnet Silica | Current Mode PWM Controller 8-Pin DFN EP T/R (Alt: MCP1630T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP1630T-E/MC by Microchip Technology Inc
Part Data Attributes for MCP1630T-E/MC by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DFN
|
Package Description
|
2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, M0-229, DFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for MCP1630T-E/MC
This table gives cross-reference parts and alternative options found for MCP1630T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1630T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1630-E/MC | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, M0-229, DFN-8 | Microchip Technology Inc | MCP1630T-E/MC vs MCP1630-E/MC |