Part Details for MCP1631-E/ML by Microchip Technology Inc
Overview of MCP1631-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1631-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1631-E/ML-ND
|
DigiKey | IC REG CTRLR SEPIC 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
258 In Stock |
|
$2.0000 | Buy Now |
DISTI #
MCP1631-E/ML
|
Avnet Americas | PWM Controller, Peak Current Mode, 3 V to 5.5 V, 2 MHz, 20 Pins, PQFN-EP - Rail/Tube (Alt: MCP1631-E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP1631-E/ML
|
Mouser Electronics | Switching Controllers Integrated HS PWM I Mode RoHS: Compliant | 230 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP1631-E/ML
|
Microchip Technology Inc | INTEGRATED HS PWM, I MODE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21476 |
|
$1.4400 / $2.0000 | Buy Now |
DISTI #
70470146
|
RS | Microchip MCP1631-E/ML, PWM Controller 2 MHz, 3 - 5.5 V, 20-Pin QFN | Microchip Technology Inc. MCP1631-E/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | MCP1631 Series 5.5 V 2 MHz High-Speed Pulse Width Modulator - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 Container: Tube | 0Tube |
|
$1.9700 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
MCP1631-E/ML
|
Avnet Americas | PWM Controller, Peak Current Mode, 3 V to 5.5 V, 2 MHz, 20 Pins, PQFN-EP - Rail/Tube (Alt: MCP1631-E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
|
Ameya Holding Limited | MCP1631 Series 5.5 V 2 MHz High-Speed Pulse Width Modulator - QFN-20 | 21649 |
|
RFQ | |
DISTI #
MCP1631-E/ML
|
Avnet Americas | PWM Controller, Peak Current Mode, 3 V to 5.5 V, 2 MHz, 20 Pins, PQFN-EP - Rail/Tube (Alt: MCP1631-E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
Part Details for MCP1631-E/ML
MCP1631-E/ML CAD Models
MCP1631-E/ML Part Data Attributes
|
MCP1631-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631-E/ML
Microchip Technology Inc
SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MCP1631-E/ML
This table gives cross-reference parts and alternative options found for MCP1631-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1631-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1631T-E/ML | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP1631-E/ML vs MCP1631T-E/ML |