Part Details for MCP1631T-E/SS by Microchip Technology Inc
Overview of MCP1631T-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1631T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0605
|
Newark | Ic, smps Controller, current-Mode, ssop,20Pin, plastic Rohs Compliant: Yes |Microchip MCP1631T-E/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP1631T-E/SSCT-ND
|
DigiKey | IC REG CTRLR SEPIC 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
246 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP1631T-E/SS
|
Avnet Americas | Current Mode PWM Controller 250mA 20-Pin SSOP T/R - Tape and Reel (Alt: MCP1631T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP1631T-E/SS
|
Mouser Electronics | Switching Controllers Integrated HS PWM I Mode RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
MCP1631T-E/SS
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER W/PEAK CURRENT MODE, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$1.4400 / $2.0000 | Buy Now |
DISTI #
70569266
|
RS | IC REG CTRLR BUCK ISO CM 20-SSOP | Microchip Technology Inc. MCP1631T-E/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin SSOP T/R RoHS: Compliant | 8000 Factory Stock |
|
$1.3300 / $2.7800 | Buy Now |
|
Bristol Electronics | 1590 |
|
RFQ | ||
|
Quest Components | 1272 |
|
$1.7280 / $3.4560 | Buy Now |
Part Details for MCP1631T-E/SS
MCP1631T-E/SS CAD Models
MCP1631T-E/SS Part Data Attributes
|
MCP1631T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631T-E/SS
Microchip Technology Inc
SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |