Part Details for MCP1631T-E/ST by Microchip Technology Inc
Overview of MCP1631T-E/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1631T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0606
|
Newark | Ic, smps Controller, current-Mode, tssop,20Pin, plastic Rohs Compliant: Yes |Microchip MCP1631T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
MCP1631T-E/STCT-ND
|
DigiKey | IC REG CTRLR SEPIC 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9753 In Stock |
|
$1.5600 / $2.0700 | Buy Now |
DISTI #
MCP1631T-E/ST
|
Avnet Americas | Current Mode PWM Controller 250mA 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP1631T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.0700 | Buy Now |
DISTI #
579-MCP1631T-E/ST
|
Mouser Electronics | Switching Controllers Integrated HS PWM I Mode RoHS: Compliant | 2474 |
|
$1.5600 / $2.0700 | Buy Now |
DISTI #
MCP1631T-E/ST
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER W/PEAK CURRENT MODE, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.5000 / $2.0700 | Buy Now |
DISTI #
70569238
|
RS | IC REG CTRLR BUCK ISO CM 20TSSOP | Microchip Technology Inc. MCP1631T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Future Electronics | MCP1631 Series 5.5 V 2 MHz High-Speed Pulse Width Modulator - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin TSSOP T/R RoHS: Compliant | 5000 Factory Stock |
|
$1.4000 / $3.8400 | Buy Now |
|
NAC | Integrated HS PWM, I Mode - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
MCP1631T-E/ST
|
Avnet Silica | Current Mode PWM Controller 250mA 20-Pin TSSOP T/R (Alt: MCP1631T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1631T-E/ST
MCP1631T-E/ST CAD Models
MCP1631T-E/ST Part Data Attributes
|
MCP1631T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631T-E/ST
Microchip Technology Inc
SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |