Part Details for MCP1631V-E/SS by Microchip Technology Inc
Overview of MCP1631V-E/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1631V-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0607
|
Newark | Ic, smps Controller, voltage-Mode, ssop,20Pin, plastic Rohs Compliant: Yes |Microchip MCP1631V-E/SS RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP1631V-E/SS-ND
|
DigiKey | IC REG CTRLR SEPIC 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
649 In Stock |
|
$2.0000 | Buy Now |
DISTI #
MCP1631V-E/SS
|
Avnet Americas | Voltage Mode PWM Controller 250mA 20-Pin SSOP Tube - Rail/Tube (Alt: MCP1631V-E/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP1631V-E/SS
|
Mouser Electronics | Switching Controllers Integrated HS PWM V Mode RoHS: Compliant | 317 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP1631V-E/SS
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER W/VOLTAGE MODE, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
9112 Alternates Available |
|
$1.4400 / $2.0000 | Buy Now |
DISTI #
70569276
|
RS | IC REG CTRLR BUCK ISO VM 20-SSOP | Microchip Technology Inc. MCP1631V-E/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 201 Package Multiple: 67 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin SSOP Tube RoHS: Compliant | 9112 Factory Stock |
|
$1.2700 / $1.5300 | Buy Now |
|
NAC | Integrated HS PWM, V Mode - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 7303 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
MCP1631V-E/SS
|
Avnet Silica | Voltage Mode PWM Controller 250mA 20-Pin SSOP Tube (Alt: MCP1631V-E/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1631V-E/SS
MCP1631V-E/SS CAD Models
MCP1631V-E/SS Part Data Attributes
|
MCP1631V-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631V-E/SS
Microchip Technology Inc
SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |