There are no models available for this part yet.
Overview of MCP1631VHVT-500E/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for MCP1631VHVT-500E/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40M0615
|
Newark | High Voltage Integ. Hs Pwm, V Mode 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP1631VHVT-500E/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now | |
DISTI #
MCP1631VHVT-500E/SSTR-ND
|
DigiKey | IC REG CTRLR SEPIC 20SSOP Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6700 | Buy Now | |
DISTI #
MCP1631VHVT-500E/S
|
Avnet Americas | Voltage Mode PWM Controller 5V 250mA 20-Pin SSOP T/R - Tape and Reel (Alt: MCP1631VHVT-500E/S) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.6700 / $2.1900 | Buy Now | |
DISTI #
579-MCP1631VVT500ESS
|
Mouser Electronics | Switching Controllers Hi Vltg Integ HS PWM V Mode RoHS: Compliant | 0 |
|
$1.6700 | Order Now | |
DISTI #
MCP1631VHVT-500E/SS
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER, MULTI CHIP W/VOLTAGE MODE, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5900 / $2.1900 | Buy Now | |
DISTI #
70568770
|
RS | High Voltage Integ. HS PWM, V Mode | Microchip Technology Inc. MCP1631VHVT-500E/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.6900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now | ||
NAC | High Voltage Integ. HS PWM, V Mode - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.7500 / $2.1500 | Buy Now | ||
DISTI #
MCP1631VHVT-500E/SS
|
Avnet Silica | Voltage Mode PWM Controller 5V 250mA 20-Pin SSOP T/R (Alt: MCP1631VHVT-500E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP1631VHVT-500E/SS by Microchip Technology Inc
Part Data Attributes for MCP1631VHVT-500E/SS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SSOP, SSOP20,.3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
5 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.25 A
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
2000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|