Part Details for MCP1632-AAE/MC by Microchip Technology Inc
Overview of MCP1632-AAE/MC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1632-AAE/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9119
|
Newark | Pwm Controller, 300Khz, 3V-5.5V, Dfn-8, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Microchip MCP1632-AAE/MC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
MCP1632-AAE/MC-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DFN Min Qty: 300 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
MCP1632-AAE/MC
|
Avnet Americas | Current Mode PWM Controller 8-Pin DFN Tube - Rail/Tube (Alt: MCP1632-AAE/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
579-MCP1632-AAE/MC
|
Mouser Electronics | Switching Controllers Standalone Low-Side PWM Controller RoHS: Compliant | 144 |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
MCP1632-AAE/MC
|
Microchip Technology Inc | High Speed PWM Controller (300kHz), Projected EOL: 2039-12-17 RoHS: Compliant pbFree: Yes |
8255 Alternates Available |
|
$1.0600 / $1.4700 | Buy Now |
DISTI #
70567445
|
RS | Standalone Low-Side PWM Controller with Integrated MOSFET Driver | Microchip Technology Inc. MCP1632-AAE/MC RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | PWM Controller - Transistor Driver Output - 1 Output - 1 Output Phases - 300kHz Switching - 3 to 5.5V Supply - 8-DFN (2x3) Package. RoHS: Compliant | 8250 Factory Stock |
|
$1.0400 / $1.2100 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR MULT TOPOLOGY 8DFN | 8555 |
|
RFQ | |
|
NAC | Standalone Low-Side PWM Controller with Integrated MOSFET Driver - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 6600 |
|
$1.1700 / $1.4500 | Buy Now |
Part Details for MCP1632-AAE/MC
MCP1632-AAE/MC CAD Models
MCP1632-AAE/MC Part Data Attributes:
|
MCP1632-AAE/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1632-AAE/MC
Microchip Technology Inc
SWITCHING CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADJUSTABLE SOFT START | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP1632-AAE/MC
This table gives cross-reference parts and alternative options found for MCP1632-AAE/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1632-AAE/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1632T-AAE/MC | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1632-AAE/MC vs MCP1632T-AAE/MC |