Part Details for MCP16322T-180E/NG by Microchip Technology Inc
Overview of MCP16322T-180E/NG by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9251-80EBZ | Analog Devices | 14 BIT DUAL 80 msps low power | |
LT4180EGN#PBF | Analog Devices | Virtual Remote Sense Cntr | |
LT4180EGN#TRPBF | Analog Devices | Virtual Remote Sense Cntr |
Price & Stock for MCP16322T-180E/NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP16322T-180E/NGCT-ND
|
DigiKey | IC REG BUCK 1.8V 2A 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5825 In Stock |
|
$0.9267 / $1.8100 | Buy Now |
DISTI #
MCP16322T-180E/NG
|
Avnet Americas | SWITCHING REGULATOR, CURRENT-MODE, 2A, 1100KHZ SWITCHING FREQ-MAX, PQCC16 - Tape and Reel (Alt: MCP16322T-180E/NG) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21345 Partner Stock |
|
$0.1750 / $0.2161 | Buy Now |
DISTI #
70388794
|
RS | Microchip MCP16322T-180E/NG, Step Down DC-DC Converter, 2A, 16-Pin QFN | Microchip Technology Inc. MCP16322T-180E/NG RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.8900 | RFQ |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 1100KHZ SWITCHING FREQ-MAX, PQCC16 | 26 |
|
$1.4014 / $1.7518 | Buy Now |
|
Rochester Electronics | MCP16322 - 24V Input, 2 Amp Output, High Efficiency Synchronous Buck Regulator With Power Good Indication RoHS: Compliant Status: Obsolete Min Qty: 1 | 21345 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for MCP16322T-180E/NG
MCP16322T-180E/NG CAD Models
MCP16322T-180E/NG Part Data Attributes
|
MCP16322T-180E/NG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16322T-180E/NG
Microchip Technology Inc
2 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |