MCP16331T-E/MNYVAO
Microchip Technology Inc
Description: Switching Regulator, Current-mode, 1.2A, 550kHz Switching Freq-Max, PDSO8

Overview of MCP16331T-E/MNYVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCP16331T-E/MNYVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-MCP16331T-E/MNYVAOTR-ND
DigiKey 50V NON-SYNCHRONOUS BUCK VOLTAGE Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $1.7194
$1.7194 Buy Now
DISTI # MCP16331T-E/MNYVAO
Microchip Technology Inc 50V Asynchronous Buck Switcher, Projected EOL: 2049-09-14 RoHS: Compliant pbFree: Yes 9900

Alternates Available
  • 1 $2.0200
  • 25 $1.8300
  • 100 $1.6700
  • 1,000 $1.5300
  • 5,000 $1.4600
$1.4600 / $2.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 9900 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for MCP16331T-E/MNYVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP16331T-E/MNYVAO by Microchip Technology Inc

MCP16331T-E/MNYVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TDFN-8
Reach Compliance Code
compliant
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
50 V
Input Voltage-Min
4.4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-N8
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
Output Voltage-Max
24 V
Output Voltage-Min
2 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
550 kHz
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. MCP16331T-E/MNYVAO
    Microchip Technology Inc
    Switching Regulator, Current-mode, 1.2A, 550kHz Switching Freq-Max, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP16331T-E/MNYVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP16331T-E/MNYVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP16331T-E/MNYVAO would you like to use for your alert(s)?
  • Please alert me when MCP16331T-E/MNYVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP16331T-E/MNYVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP16331T-E/MNYVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP16331T-E/MNYVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP16331T-E/MNYVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP16331T-E/MNYVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: