Part Details for MCP1640CT-I/MC by Microchip Technology Inc
Overview of MCP1640CT-I/MC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1640CT-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6824
|
Newark | 500 Khz, 300 Ma Syn. Boost, Input/Output Bypass & Pwm/Pfm Enabled 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1640CT-I/MC Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
DISTI #
MCP1640CT-I/MCCT-ND
|
DigiKey | IC REG BOOST ADJ 350MA 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5580 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MCP1640CT-I/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1640CT-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
579-MCP1640CT-I/MC
|
Mouser Electronics | Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter RoHS: Compliant | 28191 |
|
$0.6090 / $0.7200 | Buy Now |
DISTI #
MCP1640CT-I/MC
|
Microchip Technology Inc | PFM/PWM Enabled, Input to Output Bypass, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
204 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
70567430
|
RS | 500 kHz, 300 mA Syn. Boost, Input/output bypass & PWM/PFM enabled | Microchip Technology Inc. MCP1640CT-I/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | MCP1640C Series 575 KHz 300 mA 0.65 to 5.5 V Synchronous boost Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | Switching Regulator, Current-mode, 0.35A, 575kHz Switching Freq-Max, PDSO8 RoHS: Compliant |
2300 In Stock |
|
$0.5770 / $0.5980 | Buy Now |
DISTI #
MCP1640CT-I/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1640CT-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
|
Ameya Holding Limited | MCP1640C Series 575 KHz 300 mA 0.65 to 5.5 V Synchronous boost Regulator - DFN-8 | 13404 |
|
RFQ |
Part Details for MCP1640CT-I/MC
MCP1640CT-I/MC CAD Models
MCP1640CT-I/MC Part Data Attributes
|
MCP1640CT-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1640CT-I/MC
Microchip Technology Inc
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V; PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP1640CT-I/MC
This table gives cross-reference parts and alternative options found for MCP1640CT-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1640CT-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1640T-I/CHYVAO | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP1640CT-I/MC vs MCP1640T-I/CHYVAO |
MCP1640T-I/CH | Switching Regulator, Current-mode, 0.35A, 575kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP1640CT-I/MC vs MCP1640T-I/CH |
MCP1640T-I/CHY | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP1640CT-I/MC vs MCP1640T-I/CHY |
MCP1640-I/CHY | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP1640CT-I/MC vs MCP1640-I/CHY |
MCP1640CT-I/CHY | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP1640CT-I/MC vs MCP1640CT-I/CHY |