Part Details for MCP16412-I/UN by Microchip Technology Inc
Overview of MCP16412-I/UN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP16412-I/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6633
|
Newark | Low Iq Boost Converter With Programmable Low Battery, Pgt And Automatic Input-To-Output Bypass Operation 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP16412-I/UN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
150-MCP16412-I/UN-ND
|
DigiKey | IC REG BOOST ADJ 600MA 10MSOP Min Qty: 400 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
MCP16412-I/UN
|
Avnet Americas | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin MSOP Tube - Rail/Tube (Alt: MCP16412-I/UN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
579-MCP16412-I/UN
|
Mouser Electronics | Switching Voltage Regulators Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation RoHS: Compliant | 137 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
MCP16412-I/UN
|
Microchip Technology Inc | Low lq Synchronous Boost Converter, Projected EOL: 2044-09-22 RoHS: Compliant pbFree: Yes |
6437 Alternates Available |
|
$0.9000 / $1.3600 | Buy Now |
|
Future Electronics | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.0000 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - PFM Only, Output Discharge and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25V Input - 500kHz - 10-MSOP. RoHS: Compliant | 6400 Factory Stock |
|
$0.8930 / $1.0870 | Buy Now |
DISTI #
MCP16412-I/UN
|
TME | PMIC, DC/DC converter, Uin: 0.82÷5.25VDC, Uout: 1.8÷5.25VDC, 1A Min Qty: 1 | 0 |
|
$1.1700 / $1.7000 | RFQ |
|
NAC | Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation, 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5100 |
|
$1.1000 / $1.3500 | Buy Now |
|
Master Electronics | Voltage Regulator - PFM Only, Output Discharge and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25V Input - 500kHz - 10-MSOP. RoHS: Compliant | 6400 Factory Stock |
|
$0.8930 / $1.0870 | Buy Now |
Part Details for MCP16412-I/UN
MCP16412-I/UN CAD Models
MCP16412-I/UN Part Data Attributes
|
MCP16412-I/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16412-I/UN
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP16412-I/UN
This table gives cross-reference parts and alternative options found for MCP16412-I/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16412-I/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16412T-I/UN | Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10 | Microchip Technology Inc | MCP16412-I/UN vs MCP16412T-I/UN |