-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6638
|
Newark | Low Iq Boost Converter With Programmable Low Battery, Pgt And Automatic Input-To-Output Bypass Operation 10 Tdfn 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP16413T-I/MN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
150-MCP16413T-I/MNCT-ND
|
DigiKey | IC REG BOOST ADJ 600MA 10TDFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3285 In Stock |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
MCP16413T-I/MN
|
Avnet Americas | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin TDFN T/R - Tape and Reel (Alt: MCP16413T-I/MN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-MCP16413T-I/MN
|
Mouser Electronics | Switching Voltage Regulators Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
MCP16413T-I/MN
|
Microchip Technology Inc | Low lq Synchronous Boost Converter, Projected EOL: 2044-09-22 RoHS: Compliant pbFree: Yes |
2550 Alternates Available |
|
$0.9200 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - PFM/PWM, In-Out Bypass and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25V In - 500kHz - 10-TDFN (3x3) -T&R. RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
|
NAC | Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation, 10 TDFN 3x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
MCP16413T-I/MN
|
EBV Elektronik | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin TDFN T/R (Alt: MCP16413T-I/MN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Voltage Regulator - PFM/PWM, In-Out Bypass and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25V In - 500kHz - 10-TDFN (3x3) -T&R. RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16413T-I/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16413T-I/MN
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM CONTROL MODE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |