Part Details for MCP16418-I/MN by Microchip Technology Inc
Overview of MCP16418-I/MN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP16418-I/MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6656
|
Newark | Low Iq Boost Converter With Programmable Low Battery, Pg And Automatic Input-To-Output Bypass Operation 10 Tdfn 3X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP16418-I/MN Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
150-MCP16418-I/MN-ND
|
DigiKey | IC REG BOOST ADJ 600MA 10TDFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
96 In Stock |
|
$1.3400 | Buy Now |
DISTI #
MCP16418-I/MN
|
Avnet Americas | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin TDFN Tube - Rail/Tube (Alt: MCP16418-I/MN) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
579-MCP16418-I/MN
|
Mouser Electronics | Switching Voltage Regulators Low lq Synchronous Boost Converter RoHS: Compliant | 435 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
MCP16418-I/MN
|
Microchip Technology Inc | Low lq Synchronous Boost Converter, Projected EOL: 2044-09-22 RoHS: Compliant pbFree: Yes |
1887 Alternates Available |
|
$0.8900 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - PWM Only, In-Out Bypass and PG - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25V Input - 500kHz - 10-TDFN (3x3). | 1800 Factory Stock |
|
$0.8690 / $1.0580 | Buy Now |
DISTI #
MCP16418-I/MN
|
TME | IC: PMIC, DC/DC converter, Uin: 0.82÷5.25VDC, Uout: 1.8÷5.25VDC, 1A Min Qty: 1 | 0 |
|
$1.1500 / $1.6600 | RFQ |
|
Ameya Holding Limited | 1887 |
|
RFQ | ||
|
NAC | Low IQ Boost Converter with Programmable Low Battery, PG and Automatic Input-to-Output Bypass Operation, 10 TDFN 3x3x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 1440 |
|
$1.0900 / $1.3400 | Buy Now |
Part Details for MCP16418-I/MN
MCP16418-I/MN CAD Models
MCP16418-I/MN Part Data Attributes:
|
MCP16418-I/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16418-I/MN
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP16418-I/MN
This table gives cross-reference parts and alternative options found for MCP16418-I/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16418-I/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16418T-I/MN | Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10 | Microchip Technology Inc | MCP16418-I/MN vs MCP16418T-I/MN |