Part Details for MCP1642BT-ADJI/MC by Microchip Technology Inc
Overview of MCP1642BT-ADJI/MC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1642BT-ADJI/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7755
|
Newark | 1 Mhz, 1.6A Switch, 0.65V Start-Up Sync Boost Regulator, input To Output Bypass, Adjustable 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1642BT-ADJI/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP1642BT-ADJI/MC-ND
|
DigiKey | IC REG BOOST ADJ 800MA 8DFN Min Qty: 3300 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
579-MCP1642BTADJI/MC
|
Mouser Electronics | Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, adjVout RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
MCP1642BT-ADJI/MC
|
Microchip Technology Inc | SYNCHRONOUS BOOST CONVERTER, Projected EOL: 2049-06-10 RoHS: Compliant pbFree: Yes |
6095 Alternates Available |
|
$0.9700 / $1.3200 | Buy Now |
DISTI #
70567211
|
RS | 1MHz,1.6ASwitch,0.65VStart-upSyncBoostRegulator, InputtoOutputBypass, Adjustable | Microchip Technology Inc. MCP1642BT-ADJI/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Onlinecomponents.com | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin DFN EP T/R RoHS: Compliant | 2795 Factory Stock |
|
$0 | Buy Now |
|
NAC | 1 MHz, 1.6A Switch, 0.65V Start-up Sync Boost Regulator,Input to Output Bypass, Adjustable - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 2795 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
MCP1642BT-ADJI/MC
|
Avnet Silica | Conv DC-DC Single Step Up 0.65V 5.5V 8-Pin DFN EP T/R (Alt: MCP1642BT-ADJI/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1642BT-ADJI/MC
|
EBV Elektronik | Conv DC-DC Single Step Up 0.65V 5.5V 8-Pin DFN EP T/R (Alt: MCP1642BT-ADJI/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP1642BT-ADJI/MC
MCP1642BT-ADJI/MC CAD Models
MCP1642BT-ADJI/MC Part Data Attributes
|
MCP1642BT-ADJI/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1642BT-ADJI/MC
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADJ OUTPUT FROM 1.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP1642BT-ADJI/MC
This table gives cross-reference parts and alternative options found for MCP1642BT-ADJI/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1642BT-ADJI/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1642B-ADJI/MC | SWITCHING REGULATOR | Microchip Technology Inc | MCP1642BT-ADJI/MC vs MCP1642B-ADJI/MC |