There are no models available for this part yet.
Overview of MCP1643-I/MC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP1643-I/MC by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W9052
|
Newark | Led Driver, Boost, 1Mhz, Dfn-8, Topology:Synchronous Boost (Step Up), Led Driver Type:-, Input Voltage Min:500Mv, Input Voltage Max:5V, Output Voltage Max:5V, Output Current Max:550Ma, Switching Frequency Typ:1Mhz, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP1643-I/MC RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now | |
DISTI #
MCP1643-I/MC-ND
|
DigiKey | IC LED DRVR RGLTR PWM 550MA 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
257 In Stock |
|
$1.0000 / $1.3200 | Buy Now | |
DISTI #
MCP1643-I/MC
|
Avnet Americas | LED DRVR Boost 1-CH PWM 5V 0.55A 8-Pin DFN T/R - Rail/Tube (Alt: MCP1643-I/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now | |
DISTI #
579-MCP1643-I/MC
|
Mouser Electronics | Switching Voltage Regulators 0.65V-5V input LED Driver RoHS: Compliant | 450 |
|
$1.0000 / $1.3200 | Buy Now | |
DISTI #
MCP1643-I/MC
|
Microchip Technology Inc | SYNCHRONOUS BOOST CONVERTER, Projected EOL: 2039-08-23 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.9700 / $1.3200 | Buy Now | |
DISTI #
70547691
|
RS | IC LED DRVR RGLTR DIM 550MA 8DFN | Microchip Technology Inc. MCP1643-I/MC RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ | |
Future Electronics | LED DRVR Boost 1-CH PWM 5V 0.55A 8-Pin RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.0900 / $1.1700 | Buy Now | ||
Onlinecomponents.com | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A Automotive 8-Pin DFN EP Tube RoHS: Compliant |
1128 In Stock 6600 Factory Stock |
|
$0.9280 / $1.1050 | Buy Now | ||
DISTI #
MCP1643-I/MC
|
TME | IC: driver, boost, LED controller, DFN8, 0.6÷5V, Ch: 1, Uin: 0.65÷5V Min Qty: 1 | 0 |
|
$1.1500 / $1.6000 | RFQ | |
NAC | 0.65V-5V input LED Driver - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 5250 |
|
$1.0700 / $1.3200 | Buy Now |