There are no models available for this part yet.
Overview of MCP1643T-I/MC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP1643T-I/MC by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W9054
|
Newark | 0.65V-5V Input Led Driver 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1643T-I/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now | |
DISTI #
MCP1643T-I/MC-ND
|
DigiKey | IC LED DRVR RGLTR PWM 550MA 8DFN Min Qty: 3300 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now | |
DISTI #
MCP1643T-I/MC
|
Avnet Americas | LED DRVR Boost 1-CH PWM 5V 0.55A 8-Pin DFN T/R - Tape and Reel (Alt: MCP1643T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now | |
DISTI #
579-MCP1643T-I/MC
|
Mouser Electronics | Switching Voltage Regulators 0.65V-5V input LED Driver RoHS: Compliant | 0 |
|
$1.0000 | Order Now | |
DISTI #
MCP1643T-I/MC
|
Microchip Technology Inc | SYNCHRONOUS BOOST CONVERTER, Projected EOL: 2039-08-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9700 / $1.3200 | Buy Now | |
DISTI #
70569227
|
RS | IC LED DRVR RGLTR DIM 550MA 8DFN | Microchip Technology Inc. MCP1643T-I/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ | |
Future Electronics | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA 8-DFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now | ||
Onlinecomponents.com | 0.65V-5V Input Led Driver 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1643T-I/MC RoHS: Compliant | Alternative Product Available |
|
$0.8940 / $1.8720 | Buy Now | ||
NAC | 0.65V-5V input LED Driver - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0700 / $1.3200 | Buy Now | ||
DISTI #
MCP1643T-I/MC
|
EBV Elektronik | (Alt: MCP1643T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |