-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1661T-E/OT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5965
|
Newark | Boost Regulator, 500Khz, Sot-23-5, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.4V, Input Voltage Max:5.5V, Max Output Current:200Ma, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP1661T-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2684 |
|
$0.7670 | Buy Now |
DISTI #
62X0520
|
Newark | Dc-Dc Converter, Boost, 500Khz, Sot-23-5, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.4V, Input Voltage Max:5.5V, Max Output Current:200Ma, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Output Voltage Min:- Rohs Compliant: Yes |Microchip MCP1661T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
84X5965
|
Avnet Americas | Conv DC-DC Single Step Up 2.4V to 5.5V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 84X5965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 2659 Partner Stock |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
MCP1661T-E/OT
|
Avnet Americas | Conv DC-DC Single Step Up 2.4V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1661T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7478 / $1.0279 | Buy Now |
DISTI #
MCP1661T-E/OT
|
Microchip Technology Inc | Non-Synch High Voltage Boost Converter, SOT-23, Projected EOL: 2039-06-30 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
32900 COO: Thailand |
|
$0.9000 / $1.2600 | Buy Now |
DISTI #
70431466
|
RS | 5 SOT-23 T/R32V Output, Non-synchronous Boost Regulator in SOT23 | Microchip Technology Inc. MCP1661T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
DISTI #
MCP1661T-E/OT
|
TME | PMIC, DC/DC converter, Uin: 2.4÷5.5VDC, Uout: 32VDC, 0.2A, SOT23-5 Min Qty: 1 | 2557 |
|
$1.0700 / $1.3700 | Buy Now |
|
NAC | 32V Output, 1.3A Switch, Non-synchronous Boost Regulator in SOT23 - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP1661T-E/OT
|
Avnet Silica | Conv DC-DC Single Step Up 2.4V to 5.5V 5-Pin SOT-23 T/R (Alt: MCP1661T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Boost type Adjustable 2.4V~32V 200mA 2.4V~5.5V SOT-23-5 DC-DC Converters ROHS | 115 |
|
$1.3141 / $2.1987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1661T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1661T-E/OT
Microchip Technology Inc
MCP1661T-E/OT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 32 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |