-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2866
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 178Mv Dropout, 1.2Vout, 200Maout, To-92-3 Rohs Compliant: Yes |Microchip MCP1700-1202E/TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1352 |
|
$0.3850 / $0.4580 | Buy Now |
DISTI #
29AC7852
|
Newark | To-92 250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy Rohs Compliant: Yes |Microchip MCP1700-1202E/TO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.3850 | Buy Now |
DISTI #
MCP1700-1202E/TO
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 150mV @ 200mA, 1.2 V, 200 mA, 3 Pins, TO-92 - Bag (Alt: MCP1700-1202E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bag | 430 |
|
$0.1835 | Buy Now |
DISTI #
MCP1700-1202E/TO
|
Microchip Technology Inc | Low Quiescent Current LDO, TO-92, Projected EOL: 2034-08-12 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Bag |
7000 Alternates Available COO: Philippines |
|
$0.3600 / $0.5000 | Buy Now |
DISTI #
70388882
|
RS | MCP1700-1202E/TO, LDOVoltage Regulator,250mA,1.2V,2.3 to 6Vin,3-Pin SOT-23 | Microchip Technology Inc. MCP1700-1202E/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
NAC | 250mA CMOS LDO, Isupply 1uA and 2% Vout Accuracy - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag | 6000 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
MCP1700-1202E/TO
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 150mV @ 200mA, 1.2 V, 200 mA, 3 Pins, TO-92 (Alt: MCP1700-1202E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1700-1202E/TO
|
EBV Elektronik | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 150mV @ 200mA, 1.2 V, 200 mA, 3 Pins, TO-92 (Alt: MCP1700-1202E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1700-1202E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700-1202E/TO
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0444% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
This table gives cross-reference parts and alternative options found for MCP1700-1202E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700-1202E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1700T-1202E/TT | Microchip Technology Inc | $0.4194 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | MCP1700-1202E/TO vs MCP1700T-1202E/TT |
MCP1700T-1202E/MB | Microchip Technology Inc | $0.5118 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | MCP1700-1202E/TO vs MCP1700T-1202E/MB |