-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,ADJUSTABLE,+0.4V TO +5V,CMOS,SOP,8PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7273
|
Newark | Ic, V Reg, Ldo, 500Ma, Adj-V, 8Soic, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5V, Output Current:500Ma, Rohs Compliant: Yes |Microchip MCP1725-ADJE/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 692 |
|
$0.5510 / $0.7180 | Buy Now |
DISTI #
MCP1725-ADJE/SN-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2446 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1725-ADJE/SN
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin SOIC N - Rail/Tube (Alt: MCP1725-ADJE/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
579-MCP1725-ADJE/SN
|
Mouser Electronics | LDO Voltage Regulators 500mA CMOS LDO Adj Vout RoHS: Compliant | 824 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1725-ADJE/SN
|
Microchip Technology Inc | 500MA CMOS LDO WITH POWER GOOD & SHUTDOWN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10325 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70388603
|
RS | MCP1725-ADJE/SN, LDOVoltage Regulator, Adjustable 500mA,0.8to5V +/-0.5%,8-Pin SOIC | Microchip Technology Inc. MCP1725-ADJE/SN RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | 500MA CMOS LDO, ADJUSTABLE VOUT, POWERGOOD, SHUTDOWN RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.6050 / $0.6950 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V to 5V 0.5A Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1500 In Stock |
|
$0.5040 / $0.5270 | Buy Now |
DISTI #
MCP1725-ADJE/SN
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin SOIC N - Rail/Tube (Alt: MCP1725-ADJE/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1725-ADJE/SN
|
TME | IC: voltage regulator, LDO,linear,adjustable, 800mV÷5V, 0.5A, SO8 Min Qty: 1 | 0 |
|
$0.7000 / $1.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1725-ADJE/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1725-ADJE/SN
Microchip Technology Inc
IC,VOLT REGULATOR,ADJUSTABLE,+0.4V TO +5V,CMOS,SOP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.16 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |