Part Details for MCP19035-BAABE/MF by Microchip Technology Inc
Overview of MCP19035-BAABE/MF by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP19035-BAABE/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9806
|
Newark | Synchronous Buck, Pwm Controller, 600Khz, 12Ns 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP19035-BAABE/MF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
MCP19035-BAABE/MF-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
491 In Stock |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
MCP19035-BAABE/MF
|
Avnet Americas | SYNCHRONOUS BUCK, PWM CONTROLLER, 600KHZ, 12NS - Rail/Tube (Alt: MCP19035-BAABE/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
579-MCP19035BAABE/MF
|
Mouser Electronics | Switching Controllers Synchronous Buck PWM Control 600kHz 12ns RoHS: Compliant | 34 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
MCP19035-BAABE/MF
|
Microchip Technology Inc | Int.osc.600kHz, int.Vref 600mV, Overcurrent Th. 200Mv, Dead T 12ns, Projected EOL: 2039-03-25 RoHS: Compliant pbFree: Yes |
1920 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now |
DISTI #
70567811
|
RS | Synchronous Buck, PWM Controller, 600kHz, 12ns | Microchip Technology Inc. MCP19035-BAABE/MF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $1.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube RoHS: Compliant |
480 In Stock 2280 Factory Stock |
|
$1.3500 / $1.5400 | Buy Now |
DISTI #
70396522
|
Verical | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2333 | Americas - 480 |
|
$1.7810 / $2.0020 | Buy Now |
DISTI #
MCP19035-BAABE/MF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷30V, 0.05A, DFN10, Topology: buck Min Qty: 1 | 0 |
|
$1.5400 / $1.8200 | RFQ |
Part Details for MCP19035-BAABE/MF
MCP19035-BAABE/MF CAD Models
MCP19035-BAABE/MF Part Data Attributes
|
MCP19035-BAABE/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP19035-BAABE/MF
Microchip Technology Inc
SWITCHING CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP19035-BAABE/MF
This table gives cross-reference parts and alternative options found for MCP19035-BAABE/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP19035-BAABE/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP19035T-BAABE/MF | SWITCHING CONTROLLER | Microchip Technology Inc | MCP19035-BAABE/MF vs MCP19035T-BAABE/MF |