There are no models available for this part yet.
Overview of MCP19035T-AAABE/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MCP19035T-AAABE/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W6597
|
Newark | Synchronous Buck, Pwm Controller, 300Khz, 8Ns 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP19035T-AAABE/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now | |
DISTI #
MCP19035T-AAABE/MF-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now | |
DISTI #
MCP19035T-AAABE/MF
|
Avnet Americas | PWM Controller, Voltage Mode, 4.5 V to 30 V, 690 kHz, 10 Pins, DFN-EP - Tape and Reel (Alt: MCP19035T-AAABE/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.0800 | Buy Now | |
DISTI #
579-MCP19035TAAABEMF
|
Mouser Electronics | Switching Controllers Sync Buck, PWM Ctrl 300kHz, 8ns RoHS: Compliant | 0 |
|
$1.5900 | Order Now | |
DISTI #
MCP19035T-AAABE/MF
|
Microchip Technology Inc | Int.osc.300kHz, int.Vref 600mV, Overcurrent Th. 200Mv, Dead T 12ns, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now | |
DISTI #
70567997
|
RS | Synchronous Buck, PWM Controller, 300kHz, 8ns | Microchip Technology Inc. MCP19035T-AAABE/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ | |
Future Electronics | Switching Controllers Sync Buck, PWM Ctrl 300kHz, 8ns RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.7100 | Buy Now | ||
Onlinecomponents.com | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.4200 / $3.8800 | Buy Now | ||
NAC | Synchronous Buck, PWM Controller, 300kHz, 8ns - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6900 / $2.0800 | Buy Now | ||
DISTI #
MCP19035T-AAABE/MF
|
Avnet Silica | Voltage Mode PWM Controller 20A 10-Pin DFN EP T/R (Alt: MCP19035T-AAABE/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP19035T-AAABE/MF by Microchip Technology Inc
Part Data Attributes for MCP19035T-AAABE/MF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SON, SOLCC10,.12,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
345 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for MCP19035T-AAABE/MF
This table gives cross-reference parts and alternative options found for MCP19035T-AAABE/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP19035T-AAABE/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP19035-AAABE/MF | SWITCHING CONTROLLER | Microchip Technology Inc | MCP19035T-AAABE/MF vs MCP19035-AAABE/MF |