-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP19114T-E/MQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0389
|
Newark | Pwm Controller, I2C, 42V, Qfn-28, Input Voltage:12V, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:42V, Controller Ic Case Style:Qfn, No. Of Pins:28Pins, Frequency:2Mhz, Product Range:- Rohs Compliant: Yes |Microchip MCP19114T-E/MQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 | Buy Now |
DISTI #
MCP19114T-E/MQ-ND
|
DigiKey | IC REG CTRLR MULT TOP I2C 28QFN Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP19114T-E/MQ
|
Avnet Americas | Current Mode PWM Controller 500mA 28-Pin QFN T/R - Tape and Reel (Alt: MCP19114T-E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP19114T/E/MQ
|
Mouser Electronics | Switching Controllers Digitally Enhn Power Low-Side PWM Contr RoHS: Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
70567287
|
RS | Digitally Enhanced Power, Configurable Synchronous Low-Side PWM Controller | Microchip Technology Inc. MCP19114T-E/MQ RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 / $6.9100 | RFQ |
|
NAC | Digitally Enhanced Power, Configurable Synchronous Low-Side PWM Controller - Package: 28 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ | |
DISTI #
MCP19114T-E/MQ
|
Avnet Silica | (Alt: MCP19114T-E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP19114T-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP19114T-E/MQ
Microchip Technology Inc
MCP19114T-E/MQ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCN, LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PWM | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP19114T-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP19114T-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP19114T-E/MQV01 | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC28 | Microchip Technology Inc | MCP19114T-E/MQ vs MCP19114T-E/MQV01 |
MCP19114-E/MQ | MCP19114-E/MQ | Microchip Technology Inc | MCP19114T-E/MQ vs MCP19114-E/MQ |