Part Details for MCP19118T-E/MJ by Microchip Technology Inc
Overview of MCP19118T-E/MJ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP19118T-E/MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8729
|
Newark | 42V Input, Digitally Enhanced Buck Topology Pwm Controller 24 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP19118T-E/MJ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
MCP19118T-E/MJ-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 24QFN Min Qty: 3300 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1200 | Buy Now |
DISTI #
MCP19118T-E/MJ
|
Avnet Americas | Current Mode PWM Controller 0.5V to 3.6V 2000mA 24-Pin QFN T/R - Tape and Reel (Alt: MCP19118T-E/MJ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.1200 / $5.4400 | Buy Now |
DISTI #
579-MCP19118T-E/MJ
|
Mouser Electronics | Switching Controllers 42V Dig. Enhanced Buck PWM Controller RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
DISTI #
MCP19118T-E/MJ
|
Microchip Technology Inc | 40V Point of Load Converter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9400 / $5.4400 | Buy Now |
DISTI #
70567532
|
RS | 42V input, Digitally Enhanced Buck Topology PWM Controller | Microchip Technology Inc. MCP19118T-E/MJ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Down 1600kHz 24-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$3.7900 / $10.6600 | Buy Now |
DISTI #
MCP19118T-E/MJ
|
Avnet Americas | Current Mode PWM Controller 0.5V to 3.6V 2000mA 24-Pin QFN T/R - Tape and Reel (Alt: MCP19118T-E/MJ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.1200 / $5.4400 | Buy Now |
|
NAC | 42V input, Digitally Enhanced Buck Topology PWM Controller - Package: 24 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.2800 / $5.1600 | Buy Now |
Part Details for MCP19118T-E/MJ
MCP19118T-E/MJ CAD Models
MCP19118T-E/MJ Part Data Attributes:
|
MCP19118T-E/MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP19118T-E/MJ
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MCP19118T-E/MJ
This table gives cross-reference parts and alternative options found for MCP19118T-E/MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP19118T-E/MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP19118-E/MJVAO | Microprocessor Circuit, CMOS, PQCC24 | Microchip Technology Inc | MCP19118T-E/MJ vs MCP19118-E/MJVAO |
MCP19118-E/MJ | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP19118T-E/MJ vs MCP19118-E/MJ |