Part Details for MCP200N06Y-BP by Micro Commercial Components
Overview of MCP200N06Y-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP200N06Y-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCP200N06Y-BP-ND
|
DigiKey | N-CHANNEL MOSFET,TO-220AB(H) Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2800 In Stock |
|
$1.1377 / $2.6200 | Buy Now |
DISTI #
833-MCP200N06Y-BP
|
Mouser Electronics | MOSFET N-CHANNEL MOSFET,TO-220AB(H) RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | MOSFET N-CHANNEL MOSFET,TO-220AB(H) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1300 / $1.2900 | Buy Now |
Part Details for MCP200N06Y-BP
MCP200N06Y-BP CAD Models
MCP200N06Y-BP Part Data Attributes:
|
MCP200N06Y-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCP200N06Y-BP
Micro Commercial Components
Power Field-Effect Transistor, 200A I(D), 60V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 200 A |