There are no models available for this part yet.
Overview of MCP2021PT-330E/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8330ES6#TRMPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330ES6#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330EDDB#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 |
Price & Stock for MCP2021PT-330E/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T0689
|
Newark | Lin Transceiver With Vreg And Lin Falling Edge Wake 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2021PT-330E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 | Buy Now | |
DISTI #
MCP2021PT-330E/SN-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4600 | Buy Now | |
DISTI #
MCP2021PT-330E/SN
|
Avnet Americas | LIN TRANSCEIVER WITH VREG AND LIN FALLING EDGE WAKE - Tape and Reel (Alt: MCP2021PT-330E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.4600 / $1.9100 | Buy Now | |
DISTI #
579-MCP2021PT330ESN
|
Mouser Electronics | LIN Transceivers LIN Transceiver with Vreg and LIN RoHS: Compliant | 0 |
|
$1.4600 | Order Now | |
DISTI #
MCP2021PT-330E/SN
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER 3.3V REGULATOR, Projected EOL: 2025-02-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now | |
DISTI #
70567671
|
RS | LIN Transceiver with Vreg and LIN Falling Edge Wake | Microchip Technology Inc. MCP2021PT-330E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now | ||
NAC | LIN Transceiver with Vreg and LIN Falling Edge Wake - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5500 / $1.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |
CAD Models for MCP2021PT-330E/SN by Microchip Technology Inc
Part Data Attributes for MCP2021PT-330E/SN by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
LIN TRANSCEIVER
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MCP2021PT-330E/SN
This table gives cross-reference parts and alternative options found for MCP2021PT-330E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021PT-330E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021AT-500E/SNV01 | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021AT-500E/SNV01 |
MCP2021AT-330E/SNV02 | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021AT-330E/SNV02 |
MCP2021AT-330E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021AT-330E/SL |
MCP2021P-E/ST | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021P-E/ST |
MCP2021A-500E/MDVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021A-500E/MDVAO |
MCP2021T-330E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021T-330E/SNVAO |
MCP2021T-500E/MF | DATACOM, INTERFACE CIRCUIT, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021T-500E/MF |
MCP2021-330E/MF | DATACOM, INTERFACE CIRCUIT, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021-330E/MF |
MCP2021T-500E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021T-500E/SNVAO |
MCP2021T-500E/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2021PT-330E/SN vs MCP2021T-500E/SN |