-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2857
|
Newark | Lin Transceiver + Vreg (Industry Std. Pinout) 8 Dfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP2025-330E/MD Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
MCP2025-330E/MD-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
11 In Stock |
|
$1.4300 / $1.8800 | Buy Now |
DISTI #
MCP2025-330E/MD
|
Avnet Americas | LIN Transceiver 1TX 1RX 20Kbps 8-Pin DFN Tube - Rail/Tube (Alt: MCP2025-330E/MD) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.8800 | Buy Now |
DISTI #
579-MCP2025-330E/MD
|
Mouser Electronics | LIN Transceivers LIN Transceiver Vreg RoHS: Compliant | 268 |
|
$1.4300 / $1.8800 | Buy Now |
DISTI #
MCP2025-330E/MD
|
Microchip Technology Inc | Lin Transceiver + Vreg Industry Std. pinout, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3218 Alternates Available |
|
$1.3500 / $1.8800 | Buy Now |
DISTI #
70454077
|
RS | LIN Transceiver + Vreg (Industry Std. Pinout)8 DFN 4x4x0.9mm TUBE | Microchip Technology Inc. MCP2025-330E/MD RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin DFN EP Tube RoHS: Compliant | 3185 Factory Stock |
|
$1.2300 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2025-330E/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2025-330E/MD
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP2025-330E/MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2025-330E/MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6570-GCQW1 | 1-Trnsvr, PDSO14 | Microchip Technology Inc | MCP2025-330E/MD vs ATA6570-GCQW1 |
MCP2025-500E/SN | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | MCP2025-330E/MD vs MCP2025-500E/SN |
MCP2025T-500E/SN | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | MCP2025-330E/MD vs MCP2025T-500E/SN |
MCP2025-500E/P | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | MCP2025-330E/MD vs MCP2025-500E/P |
MCP2025T-500E/MD | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | MCP2025-330E/MD vs MCP2025T-500E/MD |
MCP2025-500E/MD | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | MCP2025-330E/MD vs MCP2025-500E/MD |
MCP2025-330E/P | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | MCP2025-330E/MD vs MCP2025-330E/P |