Part Details for MCP2030A-I/ST by Microchip Technology Inc
Overview of MCP2030A-I/ST by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP2030A-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9326
|
Newark | Afe, 3 Ch, Spi, 3.6V, Ic Function:Analogue Front End Device, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Ic Package Type:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, rohs Compliant: Yes |Microchip MCP2030A-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
MCP2030A-I/ST-ND
|
DigiKey | IC PEPS/TPMS 125KHZ 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
539 In Stock |
|
$3.1700 | Buy Now |
DISTI #
MCP2030A-I/ST
|
Avnet Americas | THREE-CHANNEL ANALOG FRONT-END DEVICE - Rail/Tube (Alt: MCP2030A-I/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$2.4100 / $3.1700 | Buy Now |
DISTI #
579-MCP2030AIST
|
Mouser Electronics | RF Front End Keyless Entry AFE RoHS: Compliant | 66 |
|
$2.5500 / $3.1700 | Buy Now |
DISTI #
MCP2030A-I/ST
|
Microchip Technology Inc | 3D ANALOG TRANSPONDER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21972 |
|
$2.3000 / $3.1700 | Buy Now |
DISTI #
70452399
|
RS | Keyless Entry AFE14 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP2030A-I/ST RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $5.2000 | RFQ |
|
Future Electronics | MCP2030 Series 3.6 V 125 kHz Three-Channel Analog Front-End Device - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Container: Tube | 0Tube |
|
$2.3700 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 3V - 14-Pin TSSOP - Tube RoHS: Compliant | 23808 Factory Stock |
|
$2.4300 / $3.0900 | Buy Now |
DISTI #
MCP2030A-I/ST
|
Avnet Americas | THREE-CHANNEL ANALOG FRONT-END DEVICE - Rail/Tube (Alt: MCP2030A-I/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$2.4100 / $3.1700 | Buy Now |
DISTI #
MCP2030A-I/ST
|
TME | IC: A/D converter, AFE, SPI, TSSOP14, 2÷3.6VDC, 10kbps Min Qty: 1 | 0 |
|
$2.8300 / $3.5900 | RFQ |
Part Details for MCP2030A-I/ST
MCP2030A-I/ST CAD Models
MCP2030A-I/ST Part Data Attributes:
|
MCP2030A-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2030A-I/ST
Microchip Technology Inc
IC,TELECOMM INTERFACE, OTHER/SPECIAL/MISC,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |