Part Details for MCP2050T-330E/SL by Microchip Technology Inc
Overview of MCP2050T-330E/SL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8330ES6#TRMPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330ES6#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330EDDB#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 |
Price & Stock for MCP2050T-330E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5958
|
Newark | Lin Transceiver + 3.3V Ldo + Wwdt 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP2050T-330E/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
MCP2050T-330E/SL-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 2600 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
MCP2050T-330E/SL
|
Avnet Americas | LIN Transceiver 1TX 1RX 20Kbps 14-Pin SOIC T/R - Tape and Reel (Alt: MCP2050T-330E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4800 / $1.9500 | Buy Now |
DISTI #
579-MCP2050T-330E/SL
|
Mouser Electronics | LIN Transceivers LIN Transceiver + 3.3V LDO + WWDT RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
MCP2050T-330E/SL
|
Microchip Technology Inc | LIN transceiver with 3.3V Integrated Vreg plus windowed Watchdog Timer, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3900 / $1.9500 | Buy Now |
DISTI #
70568817
|
RS | LIN Transceiver + 3.3V LDO + WWDT | Microchip Technology Inc. MCP2050T-330E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.6000 | Buy Now |
|
NAC | LIN Transceiver + 3.3V LDO + WWDT - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $3.6000 | Buy Now |
Part Details for MCP2050T-330E/SL
MCP2050T-330E/SL CAD Models
MCP2050T-330E/SL Part Data Attributes
|
MCP2050T-330E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2050T-330E/SL
Microchip Technology Inc
MCP2050T-330E/SL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |