-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2122T-E/SN by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6146
|
Newark | Ir Encoder/Decoder, -40 To 125Deg C, Ic Function:Infrared Encoder/ Decoder, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Microchip MCP2122T-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2307 |
|
$0.9160 / $1.0500 | Buy Now |
DISTI #
40M0742
|
Newark | 8-Pin Irda Encoder/Decoder 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2122T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
MCP2122T-E/SN
|
Avnet Americas | Infrared Encoder/Decoder 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP2122T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7488 / $0.8000 | Buy Now |
DISTI #
MCP2122T-E/SN
|
Microchip Technology Inc | 8-pin IrDA encoder/decoder, SOIC, Projected EOL: 2034-04-03 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
78210 COO: Thailand |
|
$0.7300 / $1.0100 | Buy Now |
DISTI #
70451447
|
RS | 8-pin IrDA encoder/decoder8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP2122T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 | RFQ |
|
Onlinecomponents.com | Infrared Encoder/Decoder - 115.2KBd - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
15350 In Stock 89100 Factory Stock |
|
$0.7350 / $0.7930 | Buy Now |
|
NAC | 8-pin IrDA encoder/decoder - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
MCP2122T-E/SN
|
Avnet Silica | Infrared Encoder/Decoder 8-Pin SOIC N T/R (Alt: MCP2122T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP2122T-E/SN
|
EBV Elektronik | Infrared Encoder/Decoder 8-Pin SOIC N T/R (Alt: MCP2122T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 6600 |
|
Buy Now | |
|
LCSC | UART 115.2Kbps SOIC-8 Interface - Specialized ROHS | 11 |
|
$0.6531 / $1.0907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2122T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2122T-E/SN
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip |